



SMM02040C9107FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C9107FB300TR-ND - Tape & Reel (TR) 749-SMM02040C9107FB300CT-ND - Cut Tape (CT) 749-SMM02040C9107FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C9107FB300 |
Description | RES 0.91 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C9107FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.17700 | $8.85 |
| 100 | $0.15710 | $15.71 |
| 250 | $0.13516 | $33.79 |
| 500 | $0.12140 | $60.70 |
| 1,000 | $0.10967 | $109.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09460 | $283.80 |
| 6,000 | $0.08690 | $521.40 |
| 9,000 | $0.08295 | $746.55 |
| 15,000 | $0.07847 | $1,177.05 |
| 21,000 | $0.07581 | $1,592.01 |
| 30,000 | $0.07320 | $2,196.00 |

