SMM02040C8258FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay
In Stock: 3,148
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.06342
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.06764
Datasheet
8.25 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.25 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C8258FB300

DigiKey Part Number
SMM02040C8258FB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C8258FB300
Description
RES 8.25 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C8258FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07834$235.02
Manufacturers Standard Package