


PAC500005009FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500005009FAC000CT-ND - Cut Tape (CT) 749-PAC500005009FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500005009FAC000 |
Description | RES 50 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.46000 | $3.46 |
| 10 | $2.29800 | $22.98 |
| 25 | $1.98280 | $49.57 |
| 50 | $1.78580 | $89.29 |
| 100 | $1.61830 | $161.83 |
| 250 | $1.43460 | $358.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.31966 | $659.83 |
| 1,000 | $1.22199 | $1,221.99 |
| 1,500 | $1.17183 | $1,757.74 |
| 2,500 | $1.11508 | $2,787.70 |
| 3,500 | $1.08127 | $3,784.44 |
| 5,000 | $1.04823 | $5,241.15 |
| 6,000 | $1.03238 | $6,194.28 |
| 12,000 | $0.97802 | $11,736.24 |
| 12,500 | $0.97793 | $12,224.12 |

