



MMU01020C3001FB300 | |
|---|---|
DigiKey Part Number | MMU-3.00KCTR-ND - Tape & Reel (TR) MMU-3.00KCCT-ND - Cut Tape (CT) MMU-3.00KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3001FB300 |
Description | RES SMD 3K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3001FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.12900 | $1.29 |
| 25 | $0.12000 | $3.00 |
| 50 | $0.11320 | $5.66 |
| 100 | $0.10690 | $10.69 |
| 250 | $0.09920 | $24.80 |
| 500 | $0.09390 | $46.95 |
| 1,000 | $0.08841 | $88.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08012 | $240.36 |
| 6,000 | $0.07435 | $446.10 |
| 9,000 | $0.07397 | $665.73 |
| 15,000 | $0.07355 | $1,103.25 |
| 21,000 | $0.07329 | $1,539.09 |
| 30,000 | $0.07303 | $2,190.90 |
| 36,000 | $0.07291 | $2,624.76 |
| 72,000 | $0.07249 | $5,219.28 |
| 75,000 | $0.07247 | $5,435.25 |

