



MMU01020C2203FB300 | |
|---|---|
DigiKey Part Number | MMU-220KCTR-ND - Tape & Reel (TR) MMU-220KCCT-ND - Cut Tape (CT) MMU-220KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2203FB300 |
Description | RES SMD 220K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C2203FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.12900 | $1.29 |
| 25 | $0.12000 | $3.00 |
| 50 | $0.11320 | $5.66 |
| 100 | $0.10690 | $10.69 |
| 250 | $0.08912 | $22.28 |
| 1,000 | $0.08904 | $89.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07340 | $220.20 |
| 6,000 | $0.06935 | $416.10 |
| 9,000 | $0.06899 | $620.91 |
| 15,000 | $0.06858 | $1,028.70 |
| 21,000 | $0.06834 | $1,435.14 |
| 30,000 | $0.06810 | $2,043.00 |
| 36,000 | $0.06798 | $2,447.28 |
| 72,000 | $0.06759 | $4,866.48 |

