



MMU01020C2000FB300 | |
|---|---|
DigiKey Part Number | 749-1413-2-ND - Tape & Reel (TR) 749-1413-1-ND - Cut Tape (CT) 749-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2000FB300 |
Description | RES 200 OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C2000FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.20160 | $5.04 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.15760 | $15.76 |
| 250 | $0.13564 | $33.91 |
| 500 | $0.12178 | $60.89 |
| 1,000 | $0.11003 | $110.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09490 | $284.70 |
| 6,000 | $0.08718 | $523.08 |
| 9,000 | $0.08321 | $748.89 |
| 15,000 | $0.07873 | $1,180.95 |
| 21,000 | $0.07605 | $1,597.05 |
| 30,000 | $0.07344 | $2,203.20 |
| 36,000 | $0.07219 | $2,598.84 |
| 72,000 | $0.06788 | $4,887.36 |
| 75,000 | $0.06765 | $5,073.75 |

