MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C3309FP500

DigiKey Part Number
MCT0603-33.0-CFTR-ND - Tape & Reel (TR)
MCT0603-33.0-CFCT-ND - Cut Tape (CT)
MCT0603-33.0-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C3309FP500
Description
RES 33 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C3309FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,784
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.05200$0.52
25$0.04880$1.22
50$0.04600$2.30
100$0.04370$4.37
250$0.04044$10.11
500$0.03822$19.11
1,000$0.03618$36.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03427$171.35
10,000$0.02890$289.00
15,000$0.02707$406.05
25,000$0.02523$630.75
35,000$0.02514$879.90
50,000$0.02504$1,252.00
Manufacturers Standard Package