
MCT06030C2219FP500 | |
|---|---|
DigiKey Part Number | 749-1622-2-ND - Tape & Reel (TR) 749-1622-1-ND - Cut Tape (CT) 749-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2219FP500 |
Description | RES 22.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2219FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.04720 | $1.18 |
| 50 | $0.04460 | $2.23 |
| 100 | $0.04230 | $4.23 |
| 250 | $0.03916 | $9.79 |
| 500 | $0.03774 | $18.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03433 | $171.65 |
| 10,000 | $0.03172 | $317.20 |
| 15,000 | $0.03090 | $463.50 |
| 25,000 | $0.02995 | $748.75 |
| 35,000 | $0.02937 | $1,027.95 |
| 50,000 | $0.02879 | $1,439.50 |
| 60,000 | $0.02850 | $1,710.00 |
| 120,000 | $0.02810 | $3,372.00 |

