
MCT06030C2002FP500 | |
|---|---|
DigiKey Part Number | MCT0603-20.0K-CFTR-ND - Tape & Reel (TR) MCT0603-20.0K-CFCT-ND - Cut Tape (CT) MCT0603-20.0K-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2002FP500 |
Description | RES 20K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2002FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03720 | $1.86 |
| 100 | $0.03530 | $3.53 |
| 250 | $0.03268 | $8.17 |
| 500 | $0.03088 | $15.44 |
| 1,000 | $0.02922 | $29.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02583 | $129.15 |
| 10,000 | $0.02387 | $238.70 |
| 15,000 | $0.02289 | $343.35 |
| 25,000 | $0.02191 | $547.75 |
| 35,000 | $0.02182 | $763.70 |
| 50,000 | $0.02173 | $1,086.50 |
| 60,000 | $0.02169 | $1,301.40 |
| 120,000 | $0.02155 | $2,586.00 |
| 125,000 | $0.02154 | $2,692.50 |

