MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D4021BE000

DigiKey Part Number
749-MCS04020D4021BE000TR-ND - Tape & Reel (TR)
749-MCS04020D4021BE000CT-ND - Cut Tape (CT)
749-MCS04020D4021BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D4021BE000
Description
RES 4.02K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D4021BE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,241
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.14100$1.41
25$0.13160$3.29
50$0.12460$6.23
100$0.11760$11.76
250$0.10908$27.27
500$0.10328$51.64
1,000$0.09794$97.94
5,000$0.08748$437.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08880$888.00
20,000$0.07992$1,598.40
30,000$0.07961$2,388.30
50,000$0.07926$3,963.00
70,000$0.07905$5,533.50
100,000$0.07884$7,884.00
120,000$0.07874$9,448.80
Manufacturers Standard Package