MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2003BE000

DigiKey Part Number
749-MCS04020D2003BE000TR-ND - Tape & Reel (TR)
749-MCS04020D2003BE000CT-ND - Cut Tape (CT)
749-MCS04020D2003BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D2003BE000
Description
RES 200K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D2003BE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,335
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.14100$1.41
25$0.13160$3.29
50$0.12460$6.23
100$0.11760$11.76
250$0.10908$27.27
500$0.10328$51.64
1,000$0.09794$97.94
5,000$0.08748$437.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08962$896.20
20,000$0.08609$1,721.80
30,000$0.08422$2,526.60
50,000$0.08206$4,103.00
70,000$0.08075$5,652.50
100,000$0.07945$7,945.00
120,000$0.07882$9,458.40
Manufacturers Standard Package