
MCS04020D2002BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2002BE000TR-ND - Tape & Reel (TR) 749-MCS04020D2002BE000CT-ND - Cut Tape (CT) 749-MCS04020D2002BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2002BE000 |
Description | RES 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2002BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14300 | $1.43 |
| 25 | $0.13280 | $3.32 |
| 50 | $0.12520 | $6.26 |
| 100 | $0.11820 | $11.82 |
| 250 | $0.10976 | $27.44 |
| 500 | $0.10392 | $51.96 |
| 1,000 | $0.09857 | $98.57 |
| 5,000 | $0.08974 | $448.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09020 | $902.00 |
| 20,000 | $0.08665 | $1,733.00 |
| 30,000 | $0.08128 | $2,438.40 |
| 50,000 | $0.07997 | $3,998.50 |
| 120,000 | $0.07934 | $9,520.80 |

