4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C4751FE000

DigiKey Part Number
749-1583-2-ND - Tape & Reel (TR)
749-1583-1-ND - Cut Tape (CT)
749-1583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C4751FE000
Description
RES 4.75K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C4751FE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402FRE074K75LYAGEO42,33413-RT0402FRE074K75LCT-ND$0.16000Direct
CPF0402B4K75E1TE Connectivity Passive Product413A102891CT-ND$0.44000Upgrade
RG1005P-4751-B-T5Susumu4,815408-RG1005P-4751-B-T5CT-ND$0.25000Upgrade
RR0510P-4751-DSusumu6,920408-RR0510P-4751-DCT-ND$0.16000Upgrade
RT0402BRD074K75LYAGEO23,330YAG1445CT-ND$0.16000Upgrade
In-Stock: 6,960
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.04400$0.44
25$0.04040$1.01
50$0.03840$1.92
100$0.03630$3.63
250$0.03368$8.42
500$0.03184$15.92
1,000$0.03011$30.11
5,000$0.02666$133.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02542$254.20
20,000$0.02430$486.00
30,000$0.02371$711.30
50,000$0.02302$1,151.00
70,000$0.02260$1,582.00
100,000$0.02218$2,218.00
Manufacturers Standard Package