
HPZ075WP50238AX1 | |
|---|---|
DigiKey Part Number | HPZ075WP50238AX1-ND |
Manufacturer | |
Manufacturer Product Number | HPZ075WP50238AX1 |
Description | CAP CER 5000PF 20KV |
Customer Reference | |
Detailed Description | 5000 pF ±20% 20000V (20kV) Ceramic Capacitor |
Category | Capacitance |
Mfr | Tolerance ±20% |
Series | Voltage - Rated |
Packaging Bulk | Features High Voltage |
Part Status Obsolete | Applications |

