



CMA02040X4701GB300 | |
|---|---|
DigiKey Part Number | CMA-4.7KTR-ND - Tape & Reel (TR) CMA-4.7KCT-ND - Cut Tape (CT) CMA-4.7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X4701GB300 |
Description | RES SMD 4.7K OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X4701GB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.41700 | $4.17 |
| 25 | $0.35360 | $8.84 |
| 50 | $0.31360 | $15.68 |
| 100 | $0.27950 | $27.95 |
| 250 | $0.24224 | $60.56 |
| 500 | $0.21888 | $109.44 |
| 1,000 | $0.19904 | $199.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17350 | $520.50 |
| 6,000 | $0.16046 | $962.76 |
| 9,000 | $0.15376 | $1,383.84 |
| 15,000 | $0.14619 | $2,192.85 |
| 21,000 | $0.14168 | $2,975.28 |
| 30,000 | $0.13727 | $4,118.10 |
| 36,000 | $0.13516 | $4,865.76 |
| 72,000 | $0.12790 | $9,208.80 |
| 75,000 | $0.12751 | $9,563.25 |

