
CCF5515K0FKE36 | |
|---|---|
DigiKey Part Number | 749-2067-2-ND - Tape & Reel (TR) 749-2067-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5515K0FKE36 |
Description | RES 15 KOHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.14560 | $3.64 |
| 50 | $0.12780 | $6.39 |
| 100 | $0.11330 | $11.33 |
| 250 | $0.09716 | $24.29 |
| 500 | $0.08704 | $43.52 |
| 1,000 | $0.07844 | $78.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06311 | $315.55 |
| 10,000 | $0.05809 | $580.90 |
| 15,000 | $0.05551 | $832.65 |
| 25,000 | $0.05260 | $1,315.00 |
| 35,000 | $0.05086 | $1,780.10 |
| 50,000 | $0.04916 | $2,458.00 |
| 60,000 | $0.04835 | $2,901.00 |
| 120,000 | $0.04556 | $5,467.20 |
| 125,000 | $0.04540 | $5,675.00 |

