10k Ohm 2% Axial CCF07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF074K70GKE36

DigiKey Part Number
749-2058-2-ND - Tape & Reel (TR)
749-2058-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF074K70GKE36
Description
RES 4.7 KOHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,058
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.16100$1.61
25$0.13600$3.40
50$0.11980$5.99
100$0.10600$10.60
250$0.09072$22.68
500$0.08126$40.63
1,000$0.07318$73.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05878$293.90
10,000$0.05407$540.70
15,000$0.05165$774.75
25,000$0.04891$1,222.75
35,000$0.04728$1,654.80
50,000$0.04569$2,284.50
60,000$0.04492$2,695.20
120,000$0.04230$5,076.00
125,000$0.04216$5,270.00
Manufacturers Standard Package