1k Ohm 5% Axial CCF07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF071K00GKE36

DigiKey Part Number
749-2052-2-ND - Tape & Reel (TR)
749-2052-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF071K00GKE36
Description
RES 1 KOHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,819
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.17300$1.73
25$0.14560$3.64
50$0.12780$6.39
100$0.11330$11.33
250$0.09716$24.29
500$0.08704$43.52
1,000$0.07844$78.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06311$315.55
10,000$0.05809$580.90
15,000$0.05551$832.65
25,000$0.05260$1,315.00
35,000$0.05086$1,780.10
50,000$0.04916$2,458.00
60,000$0.04835$2,901.00
120,000$0.04556$5,467.20
125,000$0.04540$5,675.00
Manufacturers Standard Package