


AC03AT0002208JAC00 | |
|---|---|
DigiKey Part Number | 749-1800-1-ND - Cut Tape (CT) 749-1800-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03AT0002208JAC00 |
Description | RES 2.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03AT0002208JAC00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.93900 | $9.39 |
| 25 | $0.80280 | $20.07 |
| 50 | $0.71700 | $35.85 |
| 100 | $0.64410 | $64.41 |
| 250 | $0.56428 | $141.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.51428 | $257.14 |
| 1,000 | $0.47179 | $471.79 |
| 1,500 | $0.44995 | $674.93 |
| 2,500 | $0.42524 | $1,063.10 |
| 3,500 | $0.41052 | $1,436.82 |
| 5,000 | $0.39614 | $1,980.70 |

