
AC01000003009JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000003009JA100CT-ND - Cut Tape (CT) 749-AC01000003009JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000003009JA100 |
Description | RES 30 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000003009JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.86100 | $8.61 |
| 25 | $0.73560 | $18.39 |
| 50 | $0.65660 | $32.83 |
| 100 | $0.58950 | $58.95 |
| 250 | $0.51564 | $128.91 |
| 500 | $0.46940 | $234.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43015 | $430.15 |
| 2,000 | $0.39678 | $793.56 |
| 3,000 | $0.37964 | $1,138.92 |
| 5,000 | $0.36024 | $1,801.20 |
| 7,000 | $0.34869 | $2,440.83 |
| 10,000 | $0.33740 | $3,374.00 |
| 12,000 | $0.33198 | $3,983.76 |
| 24,000 | $0.31340 | $7,521.60 |
| 25,000 | $0.31240 | $7,810.00 |

