cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ7157A103JBABM31

Digi-Key Part Number
VJ7157A103JBABM31-ND
Manufacturer
Manufacturer Product Number
VJ7157A103JBABM31
Description
CAPACITOR CERAMIC
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA5H2NP02A103J115AATDK Corporation2,109445-12827-1-ND$0.95000Direct