cms-photo-not-available

VJ5106W240GXCMT

Digi-Key Part Number
VJ5106W240GXCMT-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ5106W240GXCMT
Supplier
Description
VJ5106W240GXCMT
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
RFID Antenna 2.4GHz ~ 2.5GHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
Features
-
Size / Dimension
3.10mm L x 1.60mm W x 0.60mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.10.9100
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.33894$677.88