VJ1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VJ1812
VJ X7R, COG Series_1812

VJ1812Y223KXGAT

Digi-Key Part Number
720-1149-2-ND - Tape & Reel (TR)
720-1149-1-ND - Cut Tape (CT)
720-1149-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1812Y223KXGAT
Supplier
Description
CAP CER 0.022UF 1KV X7R 1812
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.85000$1.85
10$1.45800$14.58
50$1.26360$63.18
100$1.09360$109.36
500$0.82620$413.10
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.72901$729.01
2,000$0.68040$1,360.80
Additional Resources
AttributeDescription
Other Names
720-1149-6
720-1149-2
720-1149-1
Standard Package1,000