VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A391JBEAT4X

Digi-Key Part Number
VJ1210A391JBEAT4X-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1210A391JBEAT4X
Supplier
Description
CAP CER 390PF 500V NP0 1210
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
390 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.32493$3,249.30
Additional Resources
AttributeDescription
Standard Package2,500