CAD | USD

VJ1206

VJ1206Y473MXJPW1BC

Digi-Key Part Number
VJ1206Y473MXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206Y473MXJPW1BC
Supplier
Description
CAP CER 0.047UF 16V X7R 1206
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package15,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ1206Y473KXBPW1BCVishay Vitramon13,588720-1811-1-ND$0.00000Upgrade
VJ1206Y473JXAACVishay Vitramon20,932720-VJ1206Y473JXAACCT-ND$0.71000Upgrade
VJ1206Y473KXAACVishay Vitramon20,014720-VJ1206Y473KXAACCT-ND$0.47000Upgrade