CAD | USD

VJ1206

VJ1206Y124JXXPW1BC

Digi-Key Part Number
VJ1206Y124JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206Y124JXXPW1BC
Supplier
Description
CAP CER 0.12UF 25V X7R 1206
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
0.12 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.12 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.10415$1,562.25
Additional Resources
AttributeDescription
Standard Package15,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C124J5JAC7800KEMET1,437399-16905-1-ND$2.18000Similar
C1206C124J3JAC7800KEMET3,157399-16904-1-ND$1.65000Similar