CAD | USD

VJ1206

VJ1206Y104KXAAT

Digi-Key Part Number
720-1800-2-ND - Tape & Reel (TR)
720-1800-1-ND - Cut Tape (CT)
720-1800-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206Y104KXAAT
Supplier
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067"" (1.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

40,357 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
720-1800-2
VJ1206Y104KXAAT-ND
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ1206Y104KXCATVishay Vitramon17,484720-VJ1206Y104KXCATCT-ND$0.75000Upgrade
VJ1206Y104KXACW1BCVishay Vitramon48,176720-1540-1-ND$0.46000Direct
VJ1206Y104KXBATVishay Vitramon16,729720-1801-1-ND$0.71000Upgrade
VJ1206Y104JXAMRVishay Vitramon20,000720-VJ1206Y104JXAMRCT-ND$0.83000Upgrade
VJ1206Y104JXBATVishay Vitramon20,450720-VJ1206Y104JXBATCT-ND$0.83000Upgrade