CAD | USD

VJ1206

VJ1206V333MXACW1BC

Digi-Key Part Number
VJ1206V333MXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206V333MXACW1BC
Supplier
Description
CAP CER 0.033UF 50V Y5V 1206
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
Y5V (F)
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.033 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.13402$536.08
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ1206Y333KXAACVishay Vitramon19,984720-VJ1206Y333KXAACCT-ND$0.47000Upgrade