CAD | USD

VJ1206

VJ1206A682JXAAT

Digi-Key Part Number
720-1787-2-ND - Tape & Reel (TR)
720-1787-1-ND - Cut Tape (CT)
720-1787-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206A682JXAAT
Supplier
Description
CAP CER 6800PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
6800 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.39100$3.91
50$0.27340$13.67
100$0.23440$23.44
500$0.17580$87.90
1,000$0.14846$148.46
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.14065$421.95
Additional Resources
AttributeDescription
Other Names
720-1787-2
VJ1206A682JXAAT-ND
Standard Package3,000