CAD | USD

VJ QUAD HIFREQ 1111

VJ1111D150JXRAJ

Digi-Key Part Number
720-1454-2-ND - Tape & Reel (TR)
720-1454-1-ND - Cut Tape (CT)
720-1454-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1111D150JXRAJ
Supplier
Description
CAP CER 15PF 1.5KV C0G/NP0 1111
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
15pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
1500V (1.5kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117"" L x 0.110"" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102"" (2.59mm)
Lead Spacing
-
Lead Style
-
Capacitance
15pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
720-1454-2
720-1454-1
720-1454-6
Standard Package1,000