CAD | USD

VJ0805

VJ0805Y681KXQPW1BC

Digi-Key Part Number
VJ0805Y681KXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0805Y681KXQPW1BC
Supplier
Description
CAP CER 680PF 10V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
680 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
680 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.02383$357.45
Additional Resources
AttributeDescription
Standard Package15,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0805A681JXAMCVishay Vitramon2,860720-2013-1-ND$0.50000Similar
VJ0805A681JXAACVishay Vitramon32,738720-VJ0805A681JXAACCT-ND$0.54000Similar
VJ0805A681JXBACVishay Vitramon29,840720-VJ0805A681JXBACCT-ND$0.54000Similar