CAD | USD

VJ0805

VJ0805V474ZXQCW1BC

Digi-Key Part Number
VJ0805V474ZXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0805V474ZXQCW1BC
Supplier
Description
CAP CER 0.47UF 10V Y5V 0805
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
-20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
-20%, +80%
Voltage - Rated
10V
Temperature Coefficient
Y5V (F)
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.47 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08053G474ZAT2AAVX Corporation11,010478-1425-1-ND$0.35000Upgrade