CAD | USD

VJ0805

VJ0805V473MXQCW1BC

Digi-Key Part Number
VJ0805V473MXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0805V473MXQCW1BC
Supplier
Description
CAP CER 0.047UF 10V Y5V 0805
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
10V
Temperature Coefficient
Y5V (F)
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.01750$70.00
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0805Y473JXAPW1BCVishay Vitramon15,613720-1771-1-ND$0.36000Upgrade
VJ0805Y473JXACW1BCVishay Vitramon3,983720-VJ0805Y473JXACW1BCCT-ND$0.40000Upgrade
VJ0805Y473KXBATVishay Vitramon20,205720-2049-1-ND$0.41000Upgrade
VJ0805Y473KXACW1BCVishay Vitramon467720-1773-1-ND$0.31000Upgrade