VJ0805A1R2DXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55905
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54480
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55905
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54480
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58816
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58051
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58816
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38854
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37281
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38378
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37281
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38378
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37281
Datasheet
1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R2DXAAC

DigiKey Part Number
VJ0805A1R2DXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A1R2DXAAC
Description
CAP CER 1.2PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R2DXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A1R2BXAACVishay Vitramon0VJ0805A1R2BXAAC-ND$0.55905Upgrade
VJ0805A1R2BXAAPVishay Vitramon0VJ0805A1R2BXAAP-ND$0.54480Upgrade
VJ0805A1R2BXAMCVishay Vitramon0VJ0805A1R2BXAMC-ND$0.55905Upgrade
VJ0805A1R2BXAMPVishay Vitramon0VJ0805A1R2BXAMP-ND$0.54480Upgrade
VJ0805A1R2BXBACVishay Vitramon0VJ0805A1R2BXBAC-ND$0.58816Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.17250$1,035.00