VJ0805A150GXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58816
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 745
Unit Price: $0.52000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58816
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.10804
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58816
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.14666
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58816
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13257
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12024
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.10804
Datasheet
15 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A150GXJPW1BC

DigiKey Part Number
VJ0805A150GXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A150GXJPW1BC
Description
CAP CER 15PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A150GXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A150FXAACVishay Vitramon0VJ0805A150FXAAC-ND$0.58816Upgrade
VJ0805A150FXAAPVishay Vitramon0VJ0805A150FXAAP-ND$0.57340Upgrade
VJ0805A150FXACW1BCVishay Vitramon745720-VJ0805A150FXACW1BCCT-ND$0.52000Upgrade
VJ0805A150FXAMCVishay Vitramon0VJ0805A150FXAMC-ND$0.58816Upgrade
VJ0805A150FXAMPVishay Vitramon0VJ0805A150FXAMP-ND$0.57340Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05781$867.15
Manufacturers Standard Package