VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y821MXJCW1BC

Digi-Key Part Number
VJ0603Y821MXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0603Y821MXJCW1BC
Supplier
Description
CAP CER 820PF 16V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
820 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04557$182.28
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0603Y821KXACW1BCVishay Vitramon3,939720-VJ0603Y821KXACW1BCCT-ND$0.19000Upgrade
VJ0603A821JXACW1BCVishay Vitramon4,000720-VJ0603A821JXACW1BCCT-ND$0.29000Similar
VJ0603A821FXACW1BCVishay Vitramon3,587720-VJ0603A821FXACW1BCCT-ND$0.47000Similar