VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y221KXACW1BC

Digi-Key Part Number
720-1623-2-ND - Tape & Reel (TR)
720-1623-1-ND - Cut Tape (CT)
720-1623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y221KXACW1BC
Description
CAP CER 220PF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.10400$1.04
50$0.05700$2.85
100$0.04660$4.66
500$0.03326$16.63
1,000$0.02611$26.11
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02185$87.40
8,000$0.01994$159.52
12,000$0.01899$227.88
40,000$0.01804$721.60
Additional Resources
AttributeDescription
Other Names
720-1623-2
2252 112 41221
720-1623-1
720-1623-6
0603B221K500NT
BC1244TR
BC1244DKR
BC1244CT-ND
BC1244TR-NDR
BC1244TR-ND
BC1244CT
0603B221K500BT
BC1244CT-NDR
0603B221K500CT
225211241221
BC1244DKR-ND
Standard Package4,000