CAD | USD

VJ Series, HIFREQ 0603 94mm

VJ0603Q3R3BFAAO

Digi-Key Part Number
VJ0603Q3R3BFAAO-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0603Q3R3BFAAO
Supplier
Description
CAP CER 3.3PF 50V 0603 EPOXY
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±0.1pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Epoxy Mountable
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC, Epoxy
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.3 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package4,000