VJ Series, HIFREQ 0603 94mm

VJ0603D431KXXAR

Digi-Key Part Number
VJ0603D431KXXAR-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0603D431KXXAR
Supplier
Description
CAP CER 430PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
430 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
430 pF
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
60,000$0.17931$10,758.60
Additional Resources
AttributeDescription
Standard Package10,000