CAD | USD

VJ Series, HIFREQ 0603 94mm

VJ0603D3R6DXXAC

Digi-Key Part Number
VJ0603D3R6DXXAC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0603D3R6DXXAC
Supplier
Description
CAP CER 3.6PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
3.6pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037"" (0.94mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.6pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package4,000