VJ0603A8R2DXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,570
Unit Price: $2.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.72323
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,800
Unit Price: $0.31000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05853
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.22155
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,900
Unit Price: $0.37000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07132
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.28165
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 326
Unit Price: $0.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.03718
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38209
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06643
Datasheet
8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A8R2DXXCW1BC

DigiKey Part Number
VJ0603A8R2DXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A8R2DXXCW1BC
Description
CAP CER 8.2PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A8R2DXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A8R2BXAACVishay Vitramon7,570720-1922-1-ND$2.22000Upgrade
VJ0603A8R2BXAAPVishay Vitramon0VJ0603A8R2BXAAP-ND$0.72323Upgrade
VJ0603A8R2BXACW1BCVishay Vitramon3,800720-VJ0603A8R2BXACW1BCCT-ND$0.31000Upgrade
VJ0603A8R2BXAPW1BCVishay Vitramon0VJ0603A8R2BXAPW1BC-ND$0.05853Upgrade
VJ0603A8R2BXBACVishay Vitramon0VJ0603A8R2BXBAC-ND$0.22155Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03691$147.64
Manufacturers Standard Package