VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y681MXQPW1BC

Digi-Key Part Number
VJ0402Y681MXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0402Y681MXQPW1BC
Supplier
Description
CAP CER 680PF 10V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
680 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
50,000$0.01771$885.50
Additional Resources
AttributeDescription
Standard Package50,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
04025C681KAT2AKYOCERA AVX61,596478-1099-1-ND$0.14000Upgrade
C0402C681K5RAC7867KEMET4,573399-1027-1-ND$0.14000Upgrade
UMK105CH681JV-FTaiyo Yuden26,826587-5096-1-ND$0.14000Similar
CC0402JRNPO9BN681YAGEO42,466311-1675-1-ND$0.15000Similar