VJ Series, HIFREQ 0402 61mm

VJ0402Y393JEJAO34

Digi-Key Part Number
VJ0402Y393JEJAO34-ND
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0402Y393JEJAO34
Supplier
Description
CAPACITOR CERAMIC 0402
Detailed Description
0.039 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Bulk
Part Status
Obsolete
Capacitance
0.039 µF
Tolerance
±5%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC, Epoxy
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1