VJ Series_0402 (1005 Metric)

VJ0402Y153MXQPW1BC

Digi-Key Part Number
VJ0402Y153MXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0402Y153MXQPW1BC
Supplier
Description
CAP CER 0.015UF 10V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
0.015 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.015 µF
Tolerance
±20%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
50,000$0.00907$453.50
Additional Resources
AttributeDescription
Standard Package50,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0402YC153KAT2AAVX Corporation98,706478-1116-1-ND$0.16000Upgrade
CC0402KRX7R8BB153Yageo79,657311-1713-1-ND$0.13000Upgrade
CC0402KRX7R7BB153Yageo12,592311-1705-1-ND$0.13000Upgrade