Similar

VJ0402V474MXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0402V474MXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402V474MXJPW1BC |
Description | CAP CER 0.47UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402V474MXJPW1BC Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402ZRY5V7BB474 | YAGEO | 99,180 | 311-1735-1-ND | $0.15000 | Similar |


