CAD | USD

VJ Series, HIFREQ 0402 61mm

VJ0402D560JXAAJ

Digi-Key Part Number
720-1293-2-ND - Tape & Reel (TR)
720-1293-1-ND - Cut Tape (CT)
720-1293-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0402D560JXAAJ
Supplier
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Capacitance
56 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.48000$4.80
50$0.36280$18.14
100$0.31590$31.59
500$0.23398$116.99
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.18080$180.80
Additional Resources
AttributeDescription
Other Names720-1293-2
Standard Package1,000