Direct

VJ0402A150KEXAO34 | |
|---|---|
DigiKey Part Number | VJ0402A150KEXAO34-ND |
Manufacturer | |
Manufacturer Product Number | VJ0402A150KEXAO34 |
Description | CAPACITOR CERAMIC 0402 |
Customer Reference | |
Detailed Description | 15 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | VJ0402A150KEXAO34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |


