Direct

VJ0402A150GXXAP31 | |
|---|---|
DigiKey Part Number | VJ0402A150GXXAP31-ND |
Manufacturer | |
Manufacturer Product Number | VJ0402A150GXXAP31 |
Description | CAPACITOR CERAMIC 0402 |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A150GXXAP31 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402D150GXXAP31M | Vishay Vitramon | 0 | GA0402D150GXXAP31M-ND | $0.14486 | Direct |


