
VJ0402A100JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A100JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A100JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A100JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100JXXCW1BC |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100JXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09200 | $0.92 |
| 50 | $0.06380 | $3.19 |
| 100 | $0.05530 | $5.53 |
| 500 | $0.04088 | $20.44 |
| 1,000 | $0.03645 | $36.45 |
| 2,500 | $0.03454 | $86.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02473 | $247.30 |
| 20,000 | $0.02450 | $490.00 |
| 30,000 | $0.02385 | $715.50 |
| 50,000 | $0.02280 | $1,140.00 |
| 70,000 | $0.02219 | $1,553.30 |
| 100,000 | $0.02213 | $2,213.00 |

