2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2220Y152MXHATHV

Digi-Key Part Number
HV2220Y152MXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2220Y152MXHATHV
Description
CAP CER 1500PF 3KV X7R 2220
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1500 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Manufacturer Standard Lead Time: 21 Weeks
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.08189$4,163.78
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HV2220Y152JXMATHVVishay Vitramon0HV2220Y152JXMATHV-ND$2.50328Upgrade
HV2220Y152MXMATHVVishay Vitramon0HV2220Y152MXMATHV-ND$2.19037Upgrade
HV2220Y152KXMATHVVishay Vitramon0HV2220Y152KXMATHV-ND$2.19037Upgrade
HV2220Y152KXVATHVVishay Vitramon0HV2220Y152KXVATHV-ND$2.12779Upgrade
HV2220Y152JXHATHVVishay Vitramon0HV2220Y152JXHATHV-ND$2.33639Upgrade